ES9081Q

ESS Technology
460-ES9081Q
ES9081Q

製造商:

說明:
音訊 D/A 轉換器 IC SABRE 8 Channel DAC with Line Drivers, 5mmx5mm, 40-QFN

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 227

庫存:
227 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$289.00 NT$289.00
NT$251.26 NT$1,256.30
NT$231.20 NT$5,780.00
完整捲(訂購多個100)
NT$216.58 NT$21,658.00

商品屬性 屬性值 選擇屬性
ESS Technology
產品類型: 音訊 D/A 轉換器 IC
RoHS:  
1 Converter
I2C
32 bit
QFN-40
1 Output
- 20 C
+ 85 C
SMD/SMT
Reel
Cut Tape
品牌: ESS Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
通道數: 8 Channel
數位模擬轉換器數: 1 DAC
產品: DACs
產品類型: Audio D/A Converter ICs
原廠包裝數量: 100
子類別: Audio ICs
總諧波失真加噪音: - 108 dB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

SABRE® Digital-to-Analog Converters

ESS Technology SABRE® Digital-to-Analog Converters (DACs) are highly-integrated, 32-bit, and 24-bit audio solutions targeted for premium home theater equipment, professional audio workstations, and studio equipment. Each SABRE DAC comes with multiple preset reconstruction filters built-in, as well as allowing for fully customizable settings that can be tuned by a system manufacturer to match the specific needs of a particular design. The reconstruction filter is a critical part of refining the sound of a system that depends on listening taste, program material, and equipment set-up.