TDS2621LP.C

Semtech
947-TDS2621LP.C
TDS2621LP.C

製造商:

說明:
ESD 保護二極體 / TVS 二極體 TDS, 1-Line 26V 24A TVS EOS SLP1616N2P

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,945

庫存:
2,945 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$41.48 NT$41.48
NT$27.17 NT$271.70
NT$22.54 NT$2,254.00
NT$21.62 NT$10,810.00
NT$20.88 NT$20,880.00
NT$20.40 NT$61,200.00

商品屬性 屬性值 選擇屬性
Semtech
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
26.4 V
SMD/SMT
35 V
31 V
DFN-2
24 A
840 W
86 pF
20 kV
25 kV
- 40 C
+ 125 C
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: SurgeSwitch
Vf - 順向電壓: 600 mV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

TDS2621LP Transient Diverting Suppressors (TDS)

Semtech TDS2621LP Transient Diverting Suppressors (TDS) are designed to provide high-energy electrical overstress (EOS) protection with superior clamping and temperature characteristics when compared to standard TVS devices. The Semtech TDS2621LP devices use a surge-rated FET as the main protection element. During an EOS event, transient voltage increases beyond the rated breakdown voltage of the device. The FET then switches on and conducts a transient current to ground. The TDS clamping voltage is nearly constant across the rated peak pulse current range due to the extremely low ON Resistance [RDS(on)] of the FET. Lower clamping voltage at maximum peak pulse current makes the TDS components more suitable for protecting sensitive integrated circuits (ICs), when compared to standard TVS diodes.