TRC103

RFMi
198-TRC103
TRC103

製造商:

說明:
RF收發器 Transceiver,RFIC,860-960 MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18,209

庫存:
18,209 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$196.18 NT$196.18
NT$136.68 NT$1,366.80
NT$127.16 NT$3,179.00
NT$111.86 NT$11,186.00
NT$106.42 NT$26,605.00
NT$95.20 NT$47,600.00
NT$80.58 NT$80,580.00
完整捲(訂購多個3000)
NT$77.18 NT$231,540.00
6,000 報價

商品屬性 屬性值 選擇屬性
RFMi
產品類型: RF收發器
RoHS:  
FSK/OOK
863 MHz to 960 MHz
200 kb/s
FSK, OOK
2.1 V
3.6 V
3.5 mA
25 mA
15 dBm
- 40 C
+ 85 C
SPI
QFN-32
Reel
Cut Tape
品牌: RFMi
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 2.1 V to 3.6 V
產品類型: RF Transceiver
靈敏度: - 112 dBm
系列: TRC
原廠包裝數量: 3000
子類別: Wireless & RF Integrated Circuits
技術: Si
公司名稱: RFMi
每件重量: 63 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390010
ECCN:
EAR99

TRC103 Multi-Channel Low Power UHF RF Transceiver

RFMi TRC103 Multi-Channel Low Power UHF RF Transceiver is a single-chip transceiver designed for low-cost, high volume, two-way short-range wireless applications in the 863MHz to 870MHz, 902MHz to 928MHz, and 950MHz to 960MHz frequency bands. All critical-RF and baseband functions are integrated into the TRC103, minimizing the external component count and simplifying and speeding design-ins. A microcontroller, RF SAW filter, 12.8MHz crystal, and a few passive components create a complete, robust radio function. The TRC103 incorporates a set of low-power states to reduce the overall current consumption and extend battery life. Small size and low power consumption make the RFMi TRC103 Multi-Channel Low Power UHF RF Transceiver ideal for a wide variety of short-range radio applications.