IP20

SolaHD
663-IP20
IP20

製造商:

說明:
電路保護套件 PLASTIC TOUCH PROOF COVER KIT

庫存量: 22

庫存:
22
可立即送貨
在途量:
53
預期2026/3/12
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$913.24 NT$913.24
NT$908.14 NT$4,540.70
NT$803.42 NT$8,034.20
NT$771.46 NT$38,573.00
NT$729.64 NT$72,964.00
NT$695.64 NT$173,910.00
NT$677.62 NT$338,810.00
1,000 報價

商品屬性 屬性值 選擇屬性
SolaHD
產品類型: 電路保護套件
RoHS:  
Hardware
Terminal Cover
品牌: SolaHD
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Kits
原廠包裝數量: 1
子類別: Circuit Protection Kits
每件重量: 13.608 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

SBE Encapsulated Industrial Control Transformers

SolaHD SBE Encapsulated Industrial Control Transformers are epoxy encapsulated to seal the transformer windings against moisture, dirt, and industrial contaminants. SolaHD SBE transformers come with extra deep, molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. SBE transformers incorporate rugged construction and proven reliability that is uniquely suited for all industrial environments.

Industrial Transformers

SolaHD Industrial Transformers are control transformers that come with both epoxy encapsulation and ICE rating. These transformers are designed with rugged construction to suit all the industrial environments. The SBE encapsulated transformers protect the transformer windings against moisture, dirt, and industrial contaminants. These SBE encapsulated transformers employ deep and molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. The SolaHD ICE control transformers include IP20 touch-proof terminations and copper windings in an encapsulated design. These ICE transformers come with a design that is highly flexible due to the use of the standardized primary coil for multiple worldwide voltage combinations.