AS4C256M16MD4-062BAN

Alliance Memory
913-C256M16MD4062BAN
AS4C256M16MD4-062BAN

製造商:

說明:
DRAM LPDDR4, 4G, 256M x 16, 1.1V, 200 BALL TFBGA, 1600MHZ, ECC, AUTO TEMP - Tray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,901.96 NT$1,901.96
NT$1,757.12 NT$17,571.20
NT$1,700.34 NT$42,508.50
NT$1,658.18 NT$82,909.00
NT$1,616.02 NT$161,602.00

商品屬性 屬性值 選擇屬性
Alliance Memory
產品類型: DRAM
RoHS:  
SDRAM - LPDDR4
4 Gbit
16 bit
1.6 GHz
FBGA-200
256 M x 16
3.5 ns
1.06 V
1.95 V
- 40 C
+ 105 C
Tray
品牌: Alliance Memory
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: DRAM
原廠包裝數量: 136
子類別: Memory & Data Storage
電源電流 - 最大值: 79 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542320036
ECCN:
EAR99

2GB/4GB/8GB/16GB/32GB LPDDR4 SDRAM

Alliance Memory 2GB/4GB/8GB/16GB/32GB LPDDR4 SDRAM is organized as 1 or 2 channels per device, and the individual channel is 8-banks and 16-bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is a 16n prefetch architecture with an interface. It's designed to transfer two data words per clock cycle at the I/O pins. These devices offer fully synchronous operations referenced to the rising and falling edges of the clock. The data paths are internally pipelined and 16n bits prefetched to achieve very high bandwidth.