AS4C256M32MD4V-062BAN

Alliance Memory
913-AS4C256M32MD4V
AS4C256M32MD4V-062BAN

製造商:

說明:
DRAM LPDDR4X, 8G, 256M x 32, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 589

庫存:
589 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
數量超過589會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,418.76 NT$2,418.76
NT$2,233.12 NT$22,331.20
NT$2,160.02 NT$54,000.50
NT$2,105.96 NT$105,298.00
NT$2,052.92 NT$205,292.00
272 報價

商品屬性 屬性值 選擇屬性
Alliance Memory
產品類型: DRAM
RoHS:  
SDRAM - LPDDR4X
8 Gbit
32 bit
1.6 GHz
FBGA-200
256 M x 32
3.5 ns
1.06 V
1.95 V
- 40 C
+ 105 C
Tray
品牌: Alliance Memory
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: DRAM
原廠包裝數量: 136
子類別: Memory & Data Storage
電源電流 - 最大值: 158 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542329010
USHTS:
8542320036
ECCN:
EAR99

2GB/4GB/8GB/16GB/32GB LPDDR4 SDRAM

Alliance Memory 2GB/4GB/8GB/16GB/32GB LPDDR4 SDRAM is organized as 1 or 2 channels per device, and the individual channel is 8-banks and 16-bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is a 16n prefetch architecture with an interface. It's designed to transfer two data words per clock cycle at the I/O pins. These devices offer fully synchronous operations referenced to the rising and falling edges of the clock. The data paths are internally pipelined and 16n bits prefetched to achieve very high bandwidth.