DTA114EUAHE3-TP

Micro Commercial Components (MCC)
833-DTA114EUAHE3-TP
DTA114EUAHE3-TP

製造商:

說明:
數位電晶體 DIGITAL TRANSISTOR PNP 50V 0.1A SOT-323

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,696

庫存:
5,696 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$9.18 NT$9.18
NT$5.68 NT$56.80
NT$3.54 NT$354.00
NT$2.45 NT$1,225.00
NT$2.01 NT$2,010.00
完整捲(訂購多個3000)
NT$1.67 NT$5,010.00
NT$1.39 NT$8,340.00
NT$1.16 NT$10,440.00
NT$1.09 NT$26,160.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: 數位電晶體
RoHS:  
Single
PNP
10 kOhms
1
SMD/SMT
30
250 MHz
- 50 V
- 100 mA
- 100 mA
200 mW
- 55 C
+ 150 C
DTA114EUA
Reel
Cut Tape
品牌: Micro Commercial Components (MCC)
產品類型: Digital Transistors
資格: AEC-Q101
原廠包裝數量: 3000
子類別: Transistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

Pre-biased Bipolar Digital Transistors

Micro Commercial Components (MCC) Pre-biased Bipolar Digital Transistors include built-in bias resistors that enable the configuration of an inverter circuit without connecting external resistors. The DTAx PNP digital transistors operate at -50V supply voltage and DTCx NPN transistors operate at 50V supply voltage. These digital transistors feature a single function (R1/R2), 200W power dissipation, 150°C junction temperature, and 250MHz transition frequency. The pre-biased bipolar transistors require only setting the ON/OFF conditions for the operation, which makes the circuit design easy. These transistors are AEC-Q101 qualified, halogen-free, RoHS compliant, and comply with Moisture Sensitivity Level 1 standard. The pre-biased bipolar transistors are available in SOT 23/323 package.