IS31FL3205-QFLS4-TR

Lumissil
870-IS31FL325QFLS4TR
IS31FL3205-QFLS4-TR

製造商:

說明:
LED照明驅動器IC 12-Channel LED Driver, QFN-20 (3.0mm x 3.0mm), Selectable PWM Frequency, T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,553

庫存:
3,553 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$43.86 NT$43.86
NT$31.96 NT$319.60
NT$28.97 NT$724.25
NT$25.64 NT$2,564.00
NT$24.07 NT$6,017.50
NT$23.12 NT$11,560.00
NT$21.49 NT$21,490.00
完整捲(訂購多個2500)
NT$20.71 NT$51,775.00

商品屬性 屬性值 選擇屬性
Lumissil
產品類型: LED照明驅動器IC
QFN-20
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Lumissil
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: IS31FL3205-QFLS4-EB
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 5 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

IS31FL3x LED Lighting Drivers

Lumissil IS31FL3x LED Lighting Drivers are industrial FxLED drivers with wide range of 3 to 351 LED support and EMI noise reduction technology. Features include fast I2C, SPI, and 1-wire serial communication bus control multiple devices. These LED drivers are integrated memory pre-programmed with light sequences.