IS32FL3265B-ZLA3-TR

Lumissil
870-IS32FL3265BZLA3T
IS32FL3265B-ZLA3-TR

製造商:

說明:
LED照明驅動器IC 18 high voltage(40V) constant current channels, eTSSOP-28 (9.7mm x 6.4mm), T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,221

庫存:
2,221 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$87.72 NT$87.72
NT$65.62 NT$656.20
NT$59.84 NT$1,496.00
NT$53.72 NT$5,372.00
NT$50.66 NT$12,665.00
NT$46.92 NT$23,460.00
NT$44.54 NT$44,540.00
完整捲(訂購多個2500)
NT$44.54 NT$111,350.00

商品屬性 屬性值 選擇屬性
Lumissil
產品類型: LED照明驅動器IC
18 Output
Boost, Buck
60 mA
5.5 V
3 V
12 MHz
Adjustable
- 40 C
+ 125 C
Constant Current
Reel
Cut Tape
品牌: Lumissil
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 3 V to 5.5 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 18 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 9 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

IS32FL3265 LED Drivers

Lumissil IS32FL3265 LED Drivers are designed with 18 high voltage (40V) constant current 8-bits Pulse Width Modulated (PWM) channels for smooth LED brightness control. These LED drivers provide an 8-bit output current control register on each channel that allows fine-tuning of the channel current for rich RGB color mixing. The IS32FL3265 LED drivers offer programmable H/L logic, accurate color rendition, clock IO pin for multi-chip synchronization, and thermal roll-off programmable set point. These LED drivers can be configured to a minimum current consumption mode by either pulling the SDB pin low or by using the software shutdown feature.