MCAC80P06YHE3-TP

Micro Commercial Components (MCC)
833-MCAC80P06YHE3-TP
MCAC80P06YHE3-TP

製造商:

說明:
MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,576

庫存:
6,576 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$81.60 NT$81.60
NT$60.52 NT$605.20
NT$41.82 NT$4,182.00
NT$33.83 NT$16,915.00
NT$31.28 NT$31,280.00
NT$29.72 NT$74,300.00
完整捲(訂購多個5000)
NT$27.61 NT$138,050.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
P-Channel
1 Channel
60 V
80 A
6.1 mOhms
- 18 V, 18 V
2.6 V
81 nC
- 55 C
+ 150 C
120 W
Enhancement
Reel
Cut Tape
MouseReel
品牌: Micro Commercial Components (MCC)
濕度敏感: Yes
產品類型: MOSFETs
系列: MCAC80P06Y
原廠包裝數量: 5000
子類別: Transistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

AEC-Q101 40V-100V Trench MOSFETs

Micro Commercial Components (MCC) AEC-Q101 40V-100V Trench MOSFETs are N-channel and P-channel power MOSFETs that are PPAP capable. These Trench MOSFETs come in trench and split-gate trench MOSFET technologies that provide flexibility. The trench and split gate MOSFETs support high-voltage, including auto power supplies, DC-DC converters, and electric field distribution. These MOSFETs feature Low RDS(on) to minimize conduction losses, and low capacitance reduces driver loss. The AEC-Q101 qualified MOSFETs are halogen-free, RoHS compliant, and meet UL 94V-0 flammability rating. These MOSFETs are ideal for battery charging, Battery Management Systems (BMS), automotive lighting, Electric Power Steering (EPS), DC-DC converters, high voltage protection, and motor controls.

P-Channel MOSFETS

Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.