MCACL220N06YHE3-TP

Micro Commercial Components (MCC)
833-MCACL220N06YHE3
MCACL220N06YHE3-TP

製造商:

說明:
MOSFET N-CHANNEL MOSFET,DFN5060-C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,952

庫存:
4,952 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$124.44 NT$124.44
NT$87.38 NT$873.80
NT$69.36 NT$6,936.00
NT$63.58 NT$31,790.00
NT$56.78 NT$56,780.00
NT$54.40 NT$136,000.00
完整捲(訂購多個5000)
NT$54.06 NT$270,300.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
60 V
220 A
1.6 mOhms
- 20 V, 20 V
2.5 V
119 nC
- 55 C
+ 150 C
147 W
Enhancement
Reel
Cut Tape
品牌: Micro Commercial Components (MCC)
配置: Single
下降時間: 15 ns
產品類型: MOSFETs
上升時間: 250 ns
系列: MCACL220N06YHE3
原廠包裝數量: 5000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 50 ns
標準開啟延遲時間: 20 ns
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

MCACLx Power MOSFETs

Micro Commercial Components (MCC) MCACLx Power MOSFETs are AEC-Q101 qualified MOSFETs optimized for high current output and feature 0.8mΩ low RDS(ON). These MOSFETs enhance power management and ramp-up efficiency with minimal losses. The MCACLx power MOSFETs are developed using the split gate trench mosfet technology and offer fast switching and soft recovery. These MOSFETs feature low switching loss and excellent stability and uniformity. The MCACLx power MOSFETs operate within the -55°C to 175°C temperature range and are halogen-free and Lead-free. The compact DFN5060 package with high power density allows for high current output in a minimal footprint, enabling space-efficient system integration while reducing overall costs. These MOSFETs are used in automotive, industrial, and renewable energy applications.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.