MCGWF45P04HE3-TP

Micro Commercial Components (MCC)
833-MCGWF45P04HE3-TP
MCGWF45P04HE3-TP

製造商:

說明:
MOSFET P-CHANNEL MOSFET,DFN3333-8(SWF)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 5000   多個: 5000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個5000)
NT$32.30 NT$161,500.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
DFN-3333-8
P-Channel
1 Channel
40 V
45 A
13 mOhms
- 20 V, 20 V
3 V
73.4 nC
- 55 C
+ 150 C
41.7 W
Enhancement
Reel
品牌: Micro Commercial Components (MCC)
配置: Single
下降時間: 92.5 ns
產品類型: MOSFETs
上升時間: 12 ns
系列: MCGWF45P04HE3
原廠包裝數量: 5000
子類別: Transistors
晶體管類型: 1 P-Channel
標準斷開延遲時間: 201 ns
標準開啟延遲時間: 13.7 ns
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
8541290000

40V & 60V Auto-Grade MOSFETs

Micro Commercial Components (MCC) 40V and 60V Auto-Grade MOSFETs are available in N-channel and P-channel options and deliver high power density in a compact DFN3333 package. These MOSFETs are fully AEC-Q101 qualified, operate within the -55°C to 175°C temperature range, and feature a ±20 gate-source voltage. The P-channel MOSFETs are powered by trench Low Voltage (LV) technology, and the N-channel MOSFETs are powered by Split-Gate Trench (SGT) technology. These MOSFETs exhibit a low RDS(ON), comply with Moisture Sensitivity Level 1 (MSL 1) standards, and are Halogen-free, Pb-free, and RoHS-compliant. Typical applications include battery management systems, DC-to-DC converters, seat controls, electric water pumps, motor drives, lighting control systems, and load switches.

P-Channel MOSFETS

Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.