TSC200IST

STMicroelectronics
511-TSC200IST
TSC200IST

製造商:

說明:
電流感應放大器 High voltage, current sense amplifier with open drain comparator and ref

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,547

庫存:
10,547 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$63.92 NT$63.92
NT$47.26 NT$472.60
NT$43.18 NT$1,079.50
NT$38.42 NT$3,842.00
NT$36.04 NT$9,010.00
完整捲(訂購多個4000)
NT$35.70 NT$142,800.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電流感應放大器
RoHS:  
TSC20
1 Channel
1 MHz
- 16 V to 80 V
120 dB
500 nA
100 uV
18 V
2.7 V
840 uA
3.5 %
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Current Sense Amplifiers
原廠包裝數量: 4000
子類別: Amplifier ICs
每件重量: 28 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

TSC200, TSC201, & TSC202 Amplifiers

STMicroelectronics TSC200, TSC201, and TSC202 Amplifiers are high-side current sense amps producing analog voltage output. The amplifiers can sense current via a shunt resistor over a wide range of common-mode voltages, from -16V to 80V, no matter the supply voltage. The devices are available with an amplification gain of 20V/V for TSC200, 50V/V for TSC201, and 100V/V for TSC202. The STMicro TSC200, TSC201, and TSC202 integrate an open-drain comparator with an output latch function and an internal 0.6V voltage reference connected to its input. The external resistor divider can then set the switching threshold. These devices entirely operate over the broad supply voltage range of 2.7V to 18V and over the automotive temperature range of -40°C to 125°C.

TSC210 Current Sense Amplifiers

STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。