TLV3214PWR

Texas Instruments
595-TLV3214PWR
TLV3214PWR

製造商:

說明:
類比比較器 40ns quad high-speed push-pull comparato

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,000
預期2026/4/10
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
數量超過3000會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$88.06 NT$88.06
NT$65.62 NT$656.20
NT$60.18 NT$1,504.50
NT$54.06 NT$5,406.00
NT$51.00 NT$12,750.00
NT$49.30 NT$24,650.00
NT$44.20 NT$44,200.00
完整捲(訂購多個3000)
NT$38.76 NT$116,280.00
NT$38.08 NT$228,480.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比比較器
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
Rail-to-Rail
General Purpose
1.8 V
5.5 V
40 uA
6 mV
5 pA
- 40 C
+ 125 C
TLV3214
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
CMRR - 共模抑制比: 76 dB
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
Ios - 輸入偏移電流: 2.5 pA
產品: Analog Comparators
產品類型: Analog Comparators
傳播延遲時間: 34 ns
關機: No Shutdown
原廠包裝數量: 3000
子類別: Amplifier ICs
Vcm - 共模電壓: +/- 200 mV
每件重量: 75 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

TLV321x 40ns Push-Pull比較器

Texas Instruments TLV321x 40ns Push-Pull Comparators offer an ideal speed-to-power combination, featuring a 40ns propagation delay and a 1.8V to 5V supply voltage range. These devices feature a quiescent supply current of only 40µA per channel, rail-to-rail inputs, and a fast response time. The push-pull output stage can sink and source large currents for symmetrical rise and fall times and quickly drive capacitive loads such as MOSFET gates. The Power-On Reset (POR) feature holds the output in a known state until the minimum supply voltage is reached, preventing output transients during system power-up and power-down. Additional features include low offset voltage and large output drive current, making this single-channel high-speed comparator suitable for current sensing, zero-cross detection, and other applications where speed is critical. Applications for the TI TLV321x 40ns push-pull comparators include motor drives, appliances, and factory automation and control.