TLV3607RTER

Texas Instruments
595-TLV3607RTER
TLV3607RTER

製造商:

說明:
類比比較器 800-ps dual high-sp eed rail-to-rail inp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,420

庫存:
4,420 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$318.58 NT$318.58
NT$248.20 NT$2,482.00
NT$230.52 NT$5,763.00
NT$211.14 NT$21,114.00
NT$201.62 NT$50,405.00
NT$196.18 NT$98,090.00
NT$191.42 NT$191,420.00
2,500 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比比較器
RoHS:  
SMD/SMT
WQFN-16
2 Channel
LVDS
2.4 V
5.5 V
7.5 mA
10 mA
500 uV
5 uA
- 40 C
+ 125 C
TLV3607
品牌: Texas Instruments
CMRR - 共模抑制比: 50 dB
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入類型: Rail-to-Rail
Ios - 輸入偏移電流: 1 uA
產品: Analog Comparators
產品類型: Analog Comparators
傳播延遲時間: 875 ps
PSRR - 電源抑制比: 80 dB
關機: Shutdown
原廠包裝數量: 5000
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV3604/TLV3605/TLV3607 High-Speed Comparators

Texas Instruments TLV3604, TLV3605, and TLV3607 High-Speed Rail-to-Rail Comparators are 800ps high-speed comparators with a wide power supply range, rail-to-rail inputs, and a very high toggle frequency of 1.5GHz. Along with an operating voltage range of 2.4V to 5.5V, all these features come in industry-standard small packages, making this device an excellent choice for LIDAR, differential line receiver applications, and test and measurement systems. The TLV3604, TLV3605, and TLV36074 have very strong input overdrive performance of 450ps and narrow pulse width capabilities of just 600ns. This combination of low variation in propagation delay due to input overdrive and its ability to detect narrow pulses make these devices an excellent choice for Time-of-Flight (ToF) applications such as factory automation and drone vision.