INA231AIYFDR

Texas Instruments
595-INA231AIYFDR
INA231AIYFDR

製造商:

說明:
電流感應放大器 28V 16-bit i2c out p ut current/voltage/ A 595-INA231AIYFDT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,953

庫存:
4,953 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$61.88 NT$61.88
NT$45.56 NT$455.60
NT$41.48 NT$1,037.00
NT$37.06 NT$3,706.00
NT$34.68 NT$8,670.00
NT$33.46 NT$16,730.00
NT$32.40 NT$32,400.00
完整捲(訂購多個3000)
NT$31.04 NT$93,120.00
NT$30.40 NT$182,400.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感應放大器
RoHS:  
INA231
2 Channel
3.5 kHz
0 V to 28 V
120 dB
10 uA
50 uV
5.5 V
2.7 V
330 uA
0.5 %
- 40 C
+ 125 C
SMD/SMT
DSBGA-12
Reel
Cut Tape
MouseReel
放大器類型: Current Shunt and Power Monitor
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
開發套件: INA231EVM
增益V/V: 1 V/V
每通道的輸出電流: 10 mA
產品: Current Sense Amplifiers
產品類型: Current Sense Amplifiers
關機: Shutdown
原廠包裝數量: 3000
子類別: Amplifier ICs
每件重量: 200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

INA231 Current-Shunt & Power Monitors

Texas Instruments INA231 Current-Shunt and Power Monitors come with a 1.8V compliant I2C interface that features 16 programmable addresses. The device monitors both shunt voltage drops and bus supply voltage. Programmable calibration value, conversion times, and averaging combined with an internal multiplier enable direct readouts of current in amperes and power in watts. The INA231 senses current on buses that vary from 0V to 28V. The device is powered from a single 2.7V to 5.5V supply, drawing 330µA (typical) of supply current. The INA231 is specified over the operating temperature range of –40°C to +125°C.