MCP6291IDBVRG4

Texas Instruments
595-MCP6291IDBVRG4
MCP6291IDBVRG4

製造商:

說明:
運算放大器 - 運放器 Single 5.5-V 10-MH z 50-mA output curr

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,388

庫存:
2,388 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$65.62 NT$65.62
NT$41.82 NT$418.20
NT$37.40 NT$935.00
NT$30.77 NT$3,077.00
NT$26.83 NT$6,707.50
NT$25.43 NT$12,715.00
NT$21.35 NT$21,350.00
完整捲(訂購多個3000)
NT$19.48 NT$58,440.00
NT$17.85 NT$107,100.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 運算放大器 - 運放器
RoHS:  
1 Channel
10 MHz
6.5 V/us
300 uV
1 pA
5.5 V
2.4 V
600 uA
57 dB
16 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6291IDBVRG4
Reel
Cut Tape
MouseReel
放大器類型: General Purpose
品牌: Texas Instruments
In - 輸入雜訊電流密度: 10 fA/sqrt Hz
輸入類型: Rail-to-Rail
Ios - 輸入偏移電流: 50 fA
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
PSRR - 電源抑制比: 100 dB
原廠包裝數量: 3000
子類別: Amplifier ICs
總諧波失真加噪音: 0.0008 %
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MCP629x 10MHz RRIO Operational Amplifiers

Texas Instruments MCP629x 10MHz RRIO Operational Amplifiers offer general-purpose, low-power, and rail-to-rail input and output swings. A low quiescent current (600µA/ch typical) combined with a wide bandwidth of 10MHz, and low noise (8.7nV/√Hz at 10kHz) make these devices an ideal solution for a variety of applications that require a balance between cost and performance. The MCP6291 (single), MCP6292 (dual), and MCP6294 (quad) devices provide low input bias current, enabling use in applications with high-source impedances. A unity-gain stable, integrated RFI and EMI rejection filter, no phase reversal in overdrive condition, and high electrostatic discharge (ESD) protection (4kV HBM) allow ease of use to the circuit designer. Additional features include a power supply range of 2.4V to 5.5V and an extended temperature range of –40°C to +125°C.