Die Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Texas Instruments OPA855YR
Texas Instruments Operational Amplifiers - Op Amps 8 GHz Gain Bandwidth Product Decompensa 2,861In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

1 Channel 8 GHz 1.5 mV - 5 uA 5.25 V 3.3 V 90 dB 980 pV/sqrt Hz Die SMD/SMT - 40 C + 125 C 2.5 pA OPA855 Reel, Cut Tape, MouseReel
Texas Instruments OPA858YR
Texas Instruments Operational Amplifiers - Op Amps 5.5 GHz Gain Bandwid th Product Decompen 2,760In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

1 Channel 5.5 GHz 5 mV 5 pA 5.25 V 3.3 V 70 dB 2.5 nV/sqrt Hz Die SMD/SMT No Shutdown - 40 C + 125 C OPA858 Reel, Cut Tape, MouseReel
Texas Instruments OPA859YR
Texas Instruments Operational Amplifiers - Op Amps 1.8 GHz Unity-Gain B andwidth 3.3 nV/vHz 2,993In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

1 Channel 900 MHz 1.15 kV/us 5 mV 5 pA 5.25 V 3.3 V 70 dB 3.3 nV/sqrt Hz Die SMD/SMT - 40 C + 125 C OPA859 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps DIE SALE Op Amp 0-Dr ift Ser 100In Stock
Min.: 100
Mult.: 100

10 uV 200 pA 2.75 V, 5.5 V 900 mV, 1.8 V 5 mA 130 dB Die SMD/SMT - 55 C + 210 C 100 fA OPA2333
Texas Instruments Operational Amplifiers - Op Amps DIE SALE Non-Stocked Lead-Time 26 Weeks
Min.: 2,652
Mult.: 442

Die TLC2252-DIE Tube
Texas Instruments Operational Amplifiers - Op Amps DIE SALE Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10

Die TLC2252-DIE Tube