TAS6424MSQDKQRQ1

Texas Instruments
595-TAS6424MSQDKQRQ1
TAS6424MSQDKQRQ1

製造商:

說明:
音訊放大器 Automotive 45-W 2-M Hz 4-channel 4.5-

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 997

庫存:
997 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過997會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$519.18 NT$519.18
NT$410.72 NT$4,107.20
NT$383.52 NT$9,588.00
NT$353.94 NT$35,394.00
NT$339.66 NT$84,915.00
NT$331.16 NT$165,580.00
完整捲(訂購多個1000)
NT$298.52 NT$298,520.00
5,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊放大器
RoHS:  
Class-D
75 W
0.02 %
HSSOP-56
4 Ohms
4.5 V
18 V
- 55 C
+ 125 C
SMD/SMT
TAS6424MS
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入類型: Digital
濕度敏感: Yes
通道數: 4 Channel
運作供電電流: 15 mA
產品: Audio Amplifiers
產品類型: Audio Amplifiers
原廠包裝數量: 1000
子類別: Audio ICs
類型: 4-Channel Quad
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

TAS6424MS-Q1 Class-D Audio Amplifier

Texas Instruments TAS6424MS-Q1 Class-D Audio Amplifier is a four-channel digital input Class-D audio amplifier that implements a 2.1MHz PWM switching frequency. This feature enables a cost-optimized solution in a tiny PCB size, full operation down to 4.5V for start/stop events, and exceptional sound quality with up to 40kHz audio bandwidth. The output switching frequency can be set either above the AM band, which eliminates AM-band interferences and reduces output filtering and cost, or below the AM band to optimize efficiency.

TAS6424M-Q1 Automotive Class-D Audio Amplifier

Texas Instruments TAS6424M-Q1 Automotive Class-D Audio Amplifier implements a 2.1MHz PWM switching frequency, enabling a cost-optimized solution in a tiny PCB size. The TAS6424M-Q1 features full operation down to 4.5V for start/stop events and exceptional sound quality with up to 40kHz audio bandwidth. The output switching frequency can be set either above the AM band or below to optimize efficiency. Setting the output frequency above the AM band eliminates AM-band interferences and reduces output filtering and cost. The amplifier features a built-in load diagnostic function for detecting and diagnosing misconnected outputs. This function also detects AC-coupled tweeters to help reduce test time during manufacturing. The device provides four channels at 27W into 4Ω at 10% THD+N and 45W into 2Ω at 10% THD+N from a 14.4V supply.