PCF85263ATL/AX

NXP Semiconductors
771-PCF85263ATL/AX
PCF85263ATL/AX

製造商:

說明:
實時時鐘 Low Power Real time clocks

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,919

庫存:
15,919 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$40.12 NT$40.12
NT$28.90 NT$289.00
NT$26.11 NT$652.75
NT$23.09 NT$2,309.00
NT$21.62 NT$5,405.00
NT$20.74 NT$10,370.00
NT$20.03 NT$20,030.00
完整捲(訂購多個4000)
NT$18.90 NT$75,600.00
NT$18.50 NT$148,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: 實時時鐘
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
DFN2626-10
Backup Switching
900 mV
5.5 V
- 40 C
+ 85 C
PCF85263A
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: NXP Semiconductors
功能: Alarm, Calendar, Clock
產品類型: Real Time Clocks
原廠包裝數量: 4000
子類別: Clock & Timer ICs
類型: CMOS Real-Time Clock and Calendar
零件號別名: 935302602115
每件重量: 16.850 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PCF85263A Real-Time Clock (RTC) & Calendar

NXP Semiconductors PCF85263A Real-Time Clock (RTC) and Calendar is optimized for low power consumption with automatic switching to battery on main power loss. The PCF85263A can also be configured as a stop-watch (elapsed time counter). Three-time log registers triggered from battery switch-over as well as input-driven events. The PCF85263A features a clock output and two independent interrupt signals, two alarms, an I2C interface, and quartz crystal calibration.