MAX31328NELB+

Analog Devices / Maxim Integrated
700-MAX31328NELB+
MAX31328NELB+

製造商:

說明:
實時時鐘 3.5ppm, I2C RTC with Integrated Crystal and Power Management

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,958
預期2026/4/27
1,470
預期2026/7/20
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$254.66 NT$254.66
NT$193.12 NT$1,931.20
NT$179.86 NT$4,496.50
NT$158.44 NT$15,844.00
NT$150.28 NT$37,570.00
NT$134.64 NT$65,973.60
NT$113.56 NT$111,288.80
NT$108.80 NT$319,872.00

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 實時時鐘
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
LGA-10
Backup Switching
2.3 V
5.5 V
- 40 C
+ 85 C
MAX31328
SMD/SMT
Tray
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
功能: RTC
濕度敏感: Yes
產品: RTCs
產品類型: Real Time Clocks
原廠包裝數量: 490
子類別: Clock & Timer ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

MAX31328 I2C Real-Time Clock (RTC)

Analog Devices Inc. MAX31328 I2C Real-Time Clock (RTC) is a low-cost, extremely accurate time-keeping device featuring an integrated temperature-compensated 32kHz crystal oscillator (TCXO) and crystal. The device incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The integration of the crystal resonator enhances the long-term accuracy of the device and eliminates the external crystal requirement in the system.