LAN9303I-ABZJ-TR

Microchip Technology
579-LAN9303I-ABZJ-TR
LAN9303I-ABZJ-TR

製造商:

說明:
乙太網路 IC Ethernet Swtch,3port Single MII/RMII

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,368

庫存:
4,368 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$314.50 NT$314.50
NT$262.14 NT$6,553.50
NT$252.96 NT$25,296.00
完整捲(訂購多個3000)
NT$240.72 NT$722,160.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
NT$308.38
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網路 IC
RoHS:  
SMD/SMT
QFN-56
Ethernet Switches
10BASE-T, 100BASE-TX
3 Transceiver
10 Mb/s, 100 Mb/s
I2C, MIIM, RMII, SMI
3.3 V
- 40 C
+ 85 C
LAN9303
Reel
Cut Tape
MouseReel
品牌: Microchip Technology
雙向: Full Duplex, Half Duplex
濕度敏感: Yes
產品類型: Ethernet ICs
原廠包裝數量: 3000
子類別: Communication & Networking ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

乙太網路交換器

Microchip乙太網路交換器為高效能、小體積、功能完整、具備3至9個連接埠的乙太網路交換器。其適合物聯網消費性電子產品、電腦、工業4.0工廠自動化等應用,並具備創新功能和可靠的耐高溫作業,因此支援汽車設計。提供設計檢查服務與軟體驅動程式,可加快開發週期,同時降低成本。

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.