BCM53112MB1ILFBG

Broadcom / Avago
630-BCM53112MB1ILFBG
BCM53112MB1ILFBG

製造商:

說明:
乙太網路 IC 8xFE+4x1G+2x2.5G RoboSwitch, I-Temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
173
預期2026/12/16
工廠前置作業時間:
50
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,090.04 NT$1,090.04
NT$948.60 NT$9,486.00
NT$905.76 NT$22,644.00
NT$809.88 NT$80,988.00

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 乙太網路 IC
RoHS:  
SMD/SMT
FBGA-425
Ethernet Switches
10/100BASE-T, 100/1G/2.5GBASE-FX
15 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
MII, RGMII, SGMII
- 40 C
+ 85 C
BCM5
Tray
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: Ethernet ICs
原廠包裝數量: 1
子類別: Communication & Networking ICs
公司名稱: RoboSwitch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.c

BCM53112 Low-power Fast-Ethernet RoboSwitch™-2

Broadcom BCM53112 Low-power RoboSwitch™-2 is a highly integrated fast-ethernet switch designed for high-end FE applications. The BCM53112 features eight 10/100BASE-T ports (with integrated EPHYs), four 100FX/1000FX SGMII ports and additional two 1GbE/2.5GbE SGMII+ ports. The Switches are also equipped with high-end forwarding engines that are required in advanced applications. These engines include an intelligent QoS mechanism, a flexible, compact filter processor (CFP), sophisticated VLAN manipulation capability, security features, and packet synchronization for time-sensitive networks.