整流器

結果: 333
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 Vr - 反向電壓 If - 順向電流 類型 配置 Vf - 順向電壓 最大衝擊電流 Ir - 反向電流 恢復時間 最低工作溫度 最高工作溫度 系列 資格 封裝
STMicroelectronics 整流器 Ultrafast recovery 1200 V diode 694庫存量
5,000在途量
最少: 1
倍數: 1

Through Hole TO-220 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube
STMicroelectronics 整流器 high voltage diode 883庫存量
2,000預期2026/7/29
最少: 1
倍數: 1

Through Hole TO-220FPAC 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube
STMicroelectronics 整流器 Ultrafast Recovery 1200 V Diode 631庫存量
3,000預期2026/8/24
最少: 1
倍數: 1
: 1,000

SMD/SMT D2-PAK 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Reel, Cut Tape, MouseReel
STMicroelectronics 整流器 8.0 Amp 600 Volt 2,606庫存量
最少: 1
倍數: 1

Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 120 A 8 uA 75 ns - 40 C + 175 C STTH8L06 Tube
STMicroelectronics 整流器 RECTIFIER 2,110庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 120 A 8 uA 75 ns - 40 C + 175 C STTH8L06 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 整流器 Recovery Diode Ultra Fast 2,006庫存量
最少: 1
倍數: 1

Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube
STMicroelectronics 整流器 8.0 Amp 600 Volt 1,848庫存量
最少: 1
倍數: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics 整流器 8.0 Amp 600 Volt 2,636庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Reel, Cut Tape, MouseReel
STMicroelectronics 整流器 Auto Turbo 2 AECQ101 8A 600V 1.5VF 42ns 593庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT D2PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.2 V 90 A 30 uA 45 ns - 40 C + 175 C STTH8R06-Y AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics 整流器 ULT FAST HI VLT RECT TURBO 2 1,008庫存量
最少: 1
倍數: 1

Through Hole TO-220AC-2 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.4 V 60 A 20 uA 12 ns + 175 C STTH8S06 Tube
STMicroelectronics 整流器 ULT FAST HI VLT RECT TURBO 2 396庫存量
最少: 1
倍數: 1

Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.4 V 60 A 20 uA 12 ns + 175 C STTH8S06 Tube
STMicroelectronics 整流器 1200 V, 8 A Ultrafast Boost Diode 1,296庫存量
最少: 1
倍數: 1

Through Hole TO-220AC-2 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.7 V 70 A 5 uA 32 ns + 175 C STTH8S12 Tube
STMicroelectronics 整流器 Ultrafast high voltage rectifier
9,200在途量
最少: 1
倍數: 1

Through Hole DO-247-2 400 V 60 A Ultra Fast Recovery Rectifiers Single 1.2 V 600 A 50 uA 50 ns + 175 C STTH6004W Tube

STMicroelectronics 整流器 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) 37庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT D2PAK-3 60 V 20 A Standard Recovery Rectifier Dual Common Cathode 520 mV 130 A 200 uA + 175 C FERD20H60C Reel, Cut Tape, MouseReel
STMicroelectronics 整流器 ULTRAFAST DIODE 1,859庫存量
最少: 1
倍數: 1

Through Hole TO-220FP-3 200 V 8 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube


STMicroelectronics 整流器 600V, 30A ultrafast high voltage rectifier 519庫存量
最少: 1
倍數: 1
: 600

SMD/SMT HU3PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 215 A 40 uA 30 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics 整流器 5.0 Amp 600 Volt 525庫存量
最少: 1
倍數: 1

Through Hole TO-220AC 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Tube
STMicroelectronics 整流器 1.0 Amp 1200 Volt
86,247在途量
最少: 1
倍數: 1
: 5,000

SMD/SMT SMA 1.2 kV 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 18 A 5 uA 75 ns + 175 C STTH112 Reel, Cut Tape, MouseReel
STMicroelectronics 整流器 Recovery Diode Ultra Fast
10,331在途量
最少: 1
倍數: 1

Through Hole TO-220-2 FP 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube
STMicroelectronics 整流器 Ultrafast recovery 1200 V diode
2,400預期2026/7/13
最少: 1
倍數: 1

Through Hole DO-247-2 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 200 A 15 uA 53 ns + 175 C STTH1512 Tube
STMicroelectronics 整流器 Automotive 1000 V, 3 A Ultrafast Diode*
4,911在途量
最少: 1
倍數: 1
: 5,000

SMD/SMT ECO-PAC 2 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 52 ns - 40 C + 175 C STTH310-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics 整流器 Automotive 600 V, 60 A ultrafast high voltage rectifier
600預期2026/6/18
最少: 1
倍數: 1
: 600
SMD/SMT HU3PAK-7 600 V 60 A High Voltage Rectifier Single 1.45 V 340 A 160 uA 50 ns - 40 C + 175 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 整流器 Automotive 650 V, 80A Ultrafast Low Vf rectifier
600預期2026/7/6
最少: 1
倍數: 1
Through Hole DO-247-2 650 V 80 A Ultrafast Rectifier Single 1.4 V 700 A 440 uA 70 ns - 40 C + 175 C AEC-Q100 Tube

STMicroelectronics 整流器 300V Hyperfast REC 8A 300V 1.3V VF 30ns
4,626預期2026/9/14
最少: 1
倍數: 1
: 3,000

SMD/SMT PowerFLAT 300 V 8 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.08 V 80 A 40 uA 27 ns + 175 C STTH8R03DJF Reel, Cut Tape, MouseReel
STMicroelectronics 整流器 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) 1,479庫存量
最少: 1
倍數: 1

Through Hole TO-220AB-3 60 V 20 A Standard Recovery Rectifier Dual Common Cathode 520 mV 130 A 200 uA + 175 C FERD20H60C Tube