EM518

Diotec Semiconductor
637-EM518
EM518

製造商:

說明:
整流器 Diode, DO-41, 2000V, 1A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,928

庫存:
8,928 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$9.86 NT$9.86
NT$5.71 NT$57.10
NT$3.57 NT$357.00
NT$2.86 NT$1,430.00
NT$2.07 NT$2,070.00
完整彈藥背包(訂購多個5000)
NT$2.01 NT$10,050.00
NT$1.60 NT$16,000.00
NT$1.29 NT$32,250.00
NT$1.22 NT$61,000.00

商品屬性 屬性值 選擇屬性
Diotec Semiconductor
產品類型: 整流器
RoHS:  
REACH - SVHC:
Through Hole
DO-41
2 kV
1 A
Standard Recovery Rectifier
Single
1.1 V
27 A
5 uA
1.5 us
- 50 C
+ 175 C
EA/EG/ER/EM/ES
Ammo Pack
品牌: Diotec Semiconductor
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 5000
子類別: Diodes & Rectifiers
公司名稱: EM518
每件重量: 389 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Ex Superfast Recovery Rectifiers

Diotec Semiconductor Ex Superfast Recovery Rectifiers are SMD rectifier diodes that offer high-power dissipation. These rectifier diodes feature a range of 50V to 400V reverse voltage (VR) and a 50V to 400V peak repetitive reverse voltage (VRRM) range. The Ex superfast recovery rectifiers are package compatible with SOD-87 and are built with UL 94V-0 case materials. These SMD rectifiers are ideal for applications such as rectification of high frequencies, high-speed switching, and commercial grade.