LED7707TR

STMicroelectronics
511-LED7707TR
LED7707TR

製造商:

說明:
LED照明驅動器IC 85mA LED driver w/ boost reg for LCD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,823

庫存:
7,823 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$104.04 NT$104.04
NT$77.86 NT$778.60
NT$71.40 NT$1,785.00
NT$64.26 NT$6,426.00
NT$60.86 NT$15,215.00
NT$58.82 NT$29,410.00
NT$56.44 NT$56,440.00
完整捲(訂購多個4000)
NT$51.00 NT$204,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED照明驅動器IC
RoHS:  
6 Output
Boost
85 mA
VFQFPN-24
36 V
4.5 V
250 kHz to 1 MHz
36 V
LED7707
- 40 C
+ 150 C
Integrated MOSFET
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
高電平輸出電流: 85 mA
輸入電壓: 4.5 V to 36 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 6 Channel
Pd - 功率消耗 : 2.3 W
產品類型: LED Lighting Drivers
原廠包裝數量: 4000
子類別: Driver ICs
電源電流 - 最大值: 1 mA
每件重量: 44 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.