LED1202JR

STMicroelectronics
511-LED1202JR
LED1202JR

製造商:

說明:
LED照明驅動器IC 12-Channel Low Quiescent Current LED Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,912

庫存:
10,912 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個6000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$70.38 NT$70.38
NT$52.02 NT$520.20
NT$47.60 NT$1,190.00
NT$39.78 NT$3,978.00
NT$37.40 NT$9,350.00
NT$32.44 NT$16,220.00
NT$28.25 NT$28,250.00
完整捲(訂購多個6000)
NT$28.25 NT$169,500.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED照明驅動器IC
RoHS:  
12 Output
Boost
20 mA
Flip-Chip-20
5 V
2.6 V
400 kHz
5 V
LED1202
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 2.6 V to 5 V
安裝風格: SMD/SMT
通道數: 12 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 6000
子類別: Driver ICs
電源電流 - 最大值: 2 mA
類型: Low Quiescent Current
每件重量: 1.570 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

LED1202 12通道LED驅動器

STMicroelectronics LED1202 12通道LED驅動器確保5V輸出驅動能力,每個通道可提供最高20mA。8位元類比和12位元數位微調控制可由輸出電流為每個通道單獨調節。系統的低雜訊產生平台通過減慢開啟和關閉時間實現改善。此外,相移功能協助降低勵磁電流。內部寄存器可儲存八種波型用於無需MCU干涉的自動定序。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.