AL58812FRZW40-13

Diodes Incorporated
621-AL58812FRZW40-13
AL58812FRZW40-13

製造商:

說明:
LED照明驅動器IC LED Linear Driver W-QFN5050-40 T&R 5K

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,479

庫存:
3,479 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$54.40 NT$54.40
NT$39.78 NT$397.80
NT$36.38 NT$909.50
NT$32.23 NT$3,223.00
NT$30.29 NT$7,572.50
NT$29.14 NT$14,570.00
NT$28.19 NT$28,190.00
完整捲(訂購多個5000)
NT$26.21 NT$131,050.00
NT$25.98 NT$259,800.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: LED照明驅動器IC
RoHS:  
12 Output
70 mA
W-QFN5050-40
5.5 V
2.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
調光: PWM
輸入電壓: 2.7 V to 5.5 V
安裝風格: SMD/SMT
通道數: 12 Channel
產品: LED Driver
產品類型: LED Lighting Drivers
原廠包裝數量: 5000
子類別: Driver ICs
電源電流 - 最大值: 9 mA
類型: Linear LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

AL58812 12-Channel Linear LED Drivers

Diodes Incorporated AL58812 12-Channel Linear LED Drivers incorporate 12 programmable LED current channels, each with an internal 12-bit PWM for color and brightness control via an I2C or SPI digital interface. The AL58812 is ideal for up to four RGB LED module lighting applications, featuring three programmable banks (A, B, C) for software-controlled color adjustment. An external resistor can set the global output current of all 12 channels. Each channel current can be digitally configured up to 70mA under the thermal limitation of the package.