DLP3021FFQRQ1

Texas Instruments
595-DLP3021FFQRQ1
DLP3021FFQRQ1

製造商:

說明:
顯示器驅動器和控制器 DLP® automotive 0.3-inch digital mic

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 52

庫存:
52 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過52會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,714.56 NT$2,714.56
NT$2,256.24 NT$22,562.40
NT$2,142.34 NT$53,558.50
NT$2,016.54 NT$201,654.00
252 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLP3021
Display Drivers
0.3 WVGA
- 40 C
+ 105 C
SMD/SMT
CLGA-64
Tray
品牌: Texas Instruments
操作頻率: 80 MHz
運作供電電流: 59.9 mA
Pd - 功率消耗 : 254.77 mW
產品類型: Display Drivers & Controllers
原廠包裝數量: 126
子類別: Driver ICs
電源電壓 - 最大值: 2.5 V
電源電壓 - 最小值: 2.5 V
公司名稱: DLP
類型: DMD
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310075
ECCN:
EAR99

DLP3021-Q1 Automotive Digital Micromirror Device

Texas Instruments DLP3021-Q1 Automotive Digital Micromirror Device (DMD) is primarily targeted for automotive exterior light control and display applications, such as ground projection with the ability to display dynamic content. Ground projections can help facilitate vehicle-to-passenger (V2P) communication, such as backup and door-open warnings, orchestrate vehicle communication systems, and vehicle personalization options. Due to the device's small form factor and low power operation, projectors with the DLP3021-Q1 chipset can support many projection applications. These devices can be placed in many locations in the car, including inside the side mirror, door panel, tail light, front grill, and more. This chipset can be coupled with LEDs or lasers to create highly saturated colors with over 125% NTSC color gamut and can be used with either RGB or white illumination sources. A DLP® Products FPGA configuration can be used to drive the Texas Instruments DLP3021-Q1 Automotive DMD to reduce form factor for easy integration in a vehicle. The DLPC120-Q1 Automotive DMD controller can also drive the DLP3021-Q1 Automotive DMD with support for 24-bit RGB video input to increase content flexibility.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.