DLP650TEA0FYP

Texas Instruments
595-DLP650TEA0FYP
DLP650TEA0FYP

製造商:

說明:
顯示器驅動器和控制器 0.65-inch 4K UH D HSSI DLP&reg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 165   多個: 165
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,493.70 NT$1,896,460.50
330 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLP650TE
Digital Micromirror Devices
DLP
0 C
+ 90 C
SMD/SMT
CPGA-149
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
運作供電電流: 800 mA
Pd - 功率消耗 : 3.4208 W
產品類型: Display Drivers & Controllers
原廠包裝數量: 33
子類別: Driver ICs
電源電壓 - 最大值: 1.8 V
電源電壓 - 最小值: 1.8 V
公司名稱: DLP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP650TE DLP® 5K UHD Digital Micromirror Device

Texas Instruments DLP650TE DLP® 5K UHD Digital Micromirror Device (DMD) is a digitally controlled micro-electromechanical system (MEMS) spatial light modulator (SLM) that enables bright 4K UHD display systems. The Texas Instrumemts DLP Products 0.65” 4K UHD chipset is composed of the DMD, DLPC7540 display controller, and DLPA100 Power and motor driver. The compact physical size of the chipset provides a complete system solution that enables small form factor 4K UHD displays.