DLP7000BFLP

Texas Instruments
595-DLP7000BFLP
DLP7000BFLP

製造商:

說明:
顯示器驅動器和控制器 DMD 0.7XGA 2xLVDS T ype-A 3G

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過11會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$55,973.52 NT$55,973.52

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLP7000
Digital Micromirror Devices
LCD
- 10 C
+ 65 C
SMD/SMT
LCCC-203
Tray
品牌: Texas Instruments
開發套件: DLPD4X00KIT
操作頻率: 400 MHz
運作供電電流: 1.475 A
產品類型: Display Drivers & Controllers
原廠包裝數量: 18
子類別: Driver ICs
電源電壓 - 最大值: 3.3 V
電源電壓 - 最小值: 3.3 V
公司名稱: DLP
類型: XGA Chipset
每件重量: 24.066 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP7000 DLP® XGA 2xLVDS Type-A DMD

Texas Instruments DLP7000 DLP® XGA 2xLVDS Type-A DMD enables high resolution and high performance spatial light modulation. The DLP7000 is the digital micromirror device (DMD) fundamental to the 0.7 XGA chipset, and currently supports the fastest pattern rates in the DLP catalog portfolio. This device also provides the highest level of individual micromirror control with the option for random row addressing. Combined with a hermetic package, the unique capability and value offered by DLP7000 makes it well suited to support a wide variety of industrial, medical, and advanced display applications.