DLP9000BFLS

Texas Instruments
595-DLP9000BFLS
DLP9000BFLS

製造商:

說明:
顯示器驅動器和控制器 DLP® 0.90 WQXGA Type A DMD 355-CLGA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 12   多個: 12
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$143,576.90 NT$1,722,922.80

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLP9000
Digital Micromirror Devices
DLP
0 C
+ 70 C
SMD/SMT
CLGA-365
Tube
品牌: Texas Instruments
運作供電電流: 1.6 A
Pd - 功率消耗 : 9.871 W
產品類型: Display Drivers & Controllers
原廠包裝數量: 12
子類別: Driver ICs
電源電壓 - 最大值: 3.3 V
電源電壓 - 最小值: 3.3 V
公司名稱: DLP
類型: Type A DMDs
每件重量: 96 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DLP9000/DLP9000X DLP® Digital Mirror Device (DMD)

Texas Instruments DLP9000/DLP9000X DLP® Digital Mirror Device (DMD) features over 4 million micromirrors, the high-resolution DLP9000 and DLP9000X digital micromirror devices (DMDs) are spatial light modulators (SLMs). These devices can modulate the amplitude, direction, and/or phase of incoming light. This advanced light control technology has numerous applications in the industrial, medical, and consumer markets. The streaming nature of the DLP9000X and its DLPC910 controller enables very high-speed continuous data streaming for lithographic applications. Both DMDs enable large build sizes and fine resolution for 3D printing applications. The high resolution provides the direct benefit of scanning larger objects for 3D machine vision applications. The reliable function and operation of the DLP9000 family requires that each DMD be used in conjunction with its specific digital controller. Texas Instruments DLP9000X must be driven by a single DLPC910 Controller and the DLP9000 must be driven by two DLPC900 Controllers.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.