LP8864SQDCPRQ1

Texas Instruments
595-LP8864SQDCPRQ1
LP8864SQDCPRQ1

製造商:

說明:
LED顯示器驅動裝置 Automotive display L ED-backlight with f

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,741

庫存:
3,741 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$117.98 NT$117.98
NT$88.40 NT$884.00
NT$81.26 NT$2,031.50
NT$73.10 NT$7,310.00
NT$69.36 NT$17,340.00
NT$66.98 NT$33,490.00
NT$64.94 NT$64,940.00
完整捲(訂購多個2000)
NT$62.90 NT$125,800.00
NT$61.88 NT$247,520.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED顯示器驅動裝置
RoHS:  
SSOP-38
SMD/SMT
- 40 C
+ 125 C
LP8864S
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: TW
擴散國: US
原產國: TW
開發套件: LP8866EVM
濕度敏感: Yes
工作電源電壓: 12 V
產品類型: LED Display Drivers
原廠包裝數量: 2000
子類別: Driver ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

LP8864-Q1 High-Efficiency LED Driver

Texas Instruments LP8864-Q1 High-Efficiency LED Driver comes with a boost controller. The four high-precision current sinks support phase shifting that is automatically adjusted based on the number of channels used. LED brightness can be controlled globally through the I2C interface or PWM input. The boost controller has adaptive output voltage control based on the headroom voltages of the LED current sinks. This feature minimizes power consumption by adjusting the boost voltage to the lowest sufficient level in all conditions. A wide-range adjustable frequency allows the LP8864-Q1 to avoid disturbance from the AM radio band. The Texas Instruments LP8864-Q1 supports built-in hybrid PWM dimming and analog current dimming, which reduces EMI, extends the LED lifetime, and increases the total optical efficiency.