3Z4S-LT IDGB-150M4-L01

Omron Automation and Safety
653-4SLTIDGB150M4L01
3Z4S-LT IDGB-150M4-L01

製造商:

說明:
LED照明驅動器IC Dig Light Cntrl 4CH, 24VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$65,929.40 NT$65,929.40

商品屬性 屬性值 選擇屬性
Omron
產品類型: LED照明驅動器IC
2 Output
品牌: Omron Automation and Safety
組裝國家: Not Available
擴散國: Not Available
原產國: JP
通道數: 2 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 1
子類別: Driver ICs
零件號別名: 3Z4SLTIDGB150M4L01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
8542399000

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.