ALT80802KEJJTR

Allegro MicroSystems
250-ALT80802KEJJTR
ALT80802KEJJTR

製造商:

說明:
LED照明驅動器IC ASYNCHRONOUS BUCK OR BUCK-BOOST LED DRIVER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,704

庫存:
6,704 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$71.06 NT$71.06
NT$52.36 NT$523.60
NT$47.94 NT$1,198.50
NT$42.84 NT$4,284.00
NT$40.46 NT$10,115.00
NT$38.76 NT$19,380.00
NT$32.74 NT$32,740.00
完整捲(訂購多個1500)
NT$32.71 NT$49,065.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost, Buck
2 A
DFN-10
50 V
3.8 V
360 kHz to 2.2 MHz
20 V
ALT80802
- 40 C
+ 125 C
PWM Dimming
Reel
Cut Tape
MouseReel
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: TH
輸入電壓: 3.8 V to 50 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 1500
子類別: Driver ICs
電源電流 - 最大值: 20 uA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

ALT80802 Adjustable Frequency Buck 2A LED Driver

Allegro MicroSystems ALT80802 Adjustable Frequency Buck 2A LED Driver is AEC-Q101 qualified and supports buck-boost or buck-mode operation. This high-frequency switching regulator provides constant output current to drive high-power LEDs and integrates a power MOSFET for step-down or inverting buck-boost conversion. The ALT80802 is constructed to aid EMC/EMI design with frequency dithering, soft freewheel diode turn-off, and well-controlled switch node slew rates. A programmable oscillator enables the ALT80802 to switch outside EMI-sensitive frequency bands, such as the AM band. This driver can achieve fast transient response with current-mode control and simple external compensation, and the control loop is designed for PWM dimming operation to achieve low dimming on-time and low turn-on overshoot. When in buck-boost operation, the ALT80802 reduces the current overshoot normally caused by the right half plane zero effect during a PWM dimming turn-off transient. Allegro MicroSystems ALT80802 Adjustable Frequency Buck 2A LED Driver offers a 3.8V to 50V input voltage range, making it suitable for a wide range of lighting applications, including those in an automotive input environment.

LED Drivers

Allegro MicroSystems LED Drivers provide high reliability and robustness in one of the largest selections of wide-input, Grade 0, LED Driver ICs. The devices feature multiple device topologies that cover a wide range of applications.

LED Drivers for Automotive Lighting

Allegro MicroSystems LED Drivers for Automotive Lighting offers a growing portfolio of LED drivers used for automotive lighting applications. The LED Drivers for Automotive Lighting utilize a unique process technology that provides flexibility and functionality in a small solution footprint. The highly integrated LED driver ICs with on-chip FETs and diverse control options cover many topologies, channel counts, output currents, and feature sets to help users optimize solutions.