PIC16F18154T-I/STX

Microchip Technology
579-P16F18154T-I/STX
PIC16F18154T-I/STX

製造商:

說明:
8-位微控制器 - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,290

庫存:
3,290 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3300)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$28.22 NT$28.22
NT$25.84 NT$646.00
NT$23.46 NT$2,346.00
完整捲(訂購多個3300)
NT$23.46 NT$77,418.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
RISC
7 kB
512 B
VQFN-28
32 MHz
12 bit
25 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16F18154/55/74/75
Reel
Cut Tape
MouseReel
品牌: Microchip Technology
DAC解析度: 8 bit
數據存儲器類型: SRAM
數據記憶體大小: 128 B
數據記憶體類型: EEPROM
接口類型: I2C, SPI, USART
ADC通道數目: 42 Channel
定時器/計數器數目: 5 Timer
處理器系列: PIC16F
產品: Microcontrollers
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 3300
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F18154/55/74/75 Full-Featured MCUs

Microchip Technology PIC16F18154/55/74/75 Full-Featured Microcontrollers (MCUs) are well suited for low-cost, energy-efficient analog sensor applications with high-resolution requirements. The PIC16F18154/55/74/75 MCUs offer a suite of analog peripherals that enable precision sensor applications. These devices feature a memory range of 7KB to 28KB with speeds up to 32MHz in small form-factor 8- to 44-pin packages. The MCUs include a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DACs), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals.