CY8C6245LQI-S3D02

Infineon Technologies
727-CY8C6245LQIS3D02
CY8C6245LQI-S3D02

製造商:

說明:
ARM微控制器 - MCU IOT-PSOC6

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1300   多個: 1300
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$133.96 NT$174,148.00
NT$132.60 NT$344,760.00
5,200 報價

商品屬性 屬性值 選擇屬性
Infineon
產品類型: ARM微控制器 - MCU
RoHS:  
PSOC 62
SMD/SMT
QFN-68
ARM Cortex M0+, ARM Cortex M4F
512 kB
32 bit
12 bit
100 MHz, 150 MHz
53 I/O
250 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
DAC解析度: 7 bit
數據存儲器類型: SRAM
數據記憶體大小: 64 kB
數據記憶體類型: ROM
接口類型: CAN, I2C, QSPI, SPI, UART, USB
濕度敏感: Yes
ADC通道數目: 16 Channel
工作電源電壓: 1.7 V to 3.6 V
處理器系列: CY8C62x5
產品: Microcontrollers
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1300
子類別: Microcontrollers - MCU
公司名稱: PSOC
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

PSoC® 6微控制器

Cypress Semiconductor PSoC® 6微控制器(MCU)是超低功率、高性能PSoC MCU,具有適用於物聯網(IoT)應用的關鍵安全功能。PSoC 6基於超低功率40nm處理技術,提供雙核ARM® Cortex®-M架構。此MCU還提供電容感應解決方案、CapSense®、軟件定義類比和數碼周邊設備、可編程類比前端(AFE)功能,及多種連接選項。

PSOC™ 62 Performance Line Microcontrollers

Infineon Technologies PSOC™ 62 Performance Line Microcontrollers are based on an ultra-low-power 40nm platform and combine Arm® Cortex®-M4 and Arm Cortex-M0+ CPUs. The devices include low-power Flash technology, programmable digital and analog resources, and best-in-class CAPSENSE™ technology for touch and proximity applications. Infineon PSOC 62 MCUs offer security built into the platform architecture with hardware cryptographic accelerators, memory, and peripheral protection units. The PSOC 62 is designed for applications in the Internet of Things, such as wearables, smart homes, industrial IoT, portable medical devices, etc. The PSOC 62 performance line is available in various packages, including BGA, WLCSP, QFN, and TQFP, and supports up to 2MB of flash, 1MB of on-chip SRAM, and up to 104x GPIOs.