STM8S001J3M3TR

STMicroelectronics
511-STM8S001J3M3TR
STM8S001J3M3TR

製造商:

說明:
8-位微控制器 - MCU Mainstream Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,623

庫存:
4,623 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$29.92 NT$29.92
NT$21.32 NT$213.20
NT$19.21 NT$480.25
NT$16.90 NT$1,690.00
NT$15.78 NT$3,945.00
NT$15.10 NT$7,550.00
NT$12.27 NT$12,270.00
完整捲(訂購多個2500)
NT$12.27 NT$30,675.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
NT$53.38
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 8-位微控制器 - MCU
RoHS:  
STM8
8 kB
1 kB
SOIC-8
16 MHz
10 bit
5 I/O
2.95 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
STM8S001J3
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
產品類型: 8-bit Microcontrollers - MCU
原廠包裝數量: 2500
子類別: Microcontrollers - MCU
每件重量: 80 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

STM8S 8-bit Microcontroller

The STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.