R7FA4M3AF3CFB#HA0

Renesas Electronics
968-R7FA4M3AF3CFBHA0
R7FA4M3AF3CFB#HA0

製造商:

說明:
ARM微控制器 - MCU MCU RA4 ARM CM33 100MHz 1MB/128K QFP144

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 800   多個: 800
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個800)
NT$159.80 NT$127,840.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: ARM微控制器 - MCU
RoHS:  
RA4M3
SMD/SMT
LQFP-144
ARM Cortex M33
8 kB
32 bit
12 bit
100 MHz
109 I/O
128 kB
2.7 V
3.6 V
- 40 C
+ 105 C
Reel
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
DAC解析度: 12 bit
數據存儲器類型: SRAM
接口類型: CAN, I2C, SPI, UART, USB
ADC通道數目: 22 Channel
定時器/計數器數目: 4 x 16 bit, 4 x 32 bit
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 800
子類別: Microcontrollers - MCU
公司名稱: RA
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RA4M3 32-Bit Microcontroller Group

Renesas Electronics RA4M3 32-Bit Microcontroller Group is a family of MCUs based on the 100MHz Arm® Cortex®-M33 core. The RA4M3 MCUs feature up to 1MB code flash memory with background and SWAP operation, 8KB Data flash memory, and 128KB SRAM with Parity/ECC. These highly-integrated devices also include USB 2.0 Full-Speed, SDHI, Quad SPI, a Capacitive Touch Sensing Unit (CTSU), and advanced analog peripherals. Secure element functionality is provided by an integrated Secure Crypto Engine with cryptography accelerators, key management support, tamper detection, and power analysis resistance in concert with Arm TrustZone®.

RA系列Arm® Cortex®微控制器

Renesas Electronics RA系列Arm® Cortex®微控制器是採用Arm Cortex-M核心架構的32位元MCU,具有廣泛的整合式系統周邊裝置IP,是下一代嵌入式解決方案的理想選擇。RA系列的每個MCU群組皆具備獨特功能,例如電容式觸控感測單元 (CTSU)、支持同步/異步加密加速的安全加密引擎 (SCE)、24位元類比數位轉換器 (ADC),以及分段或TFT LCD控制器。可透過Renesas和Arm合作夥伴生態系統的彈性軟體開發工具,輕鬆運用Renesas RA MCU開發具有嵌入式人工智慧 (e-AI) 的IoT邊緣裝置。RA系列包含範圍廣泛的相容產品,提供從小型到大型應用程式的無縫擴充性。

RA4 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA4 Family Arm® Cortex® Microcontrollers are ideal for reasonable low power with the demand for connectivity and performance. The RA4 MCUs provide up to 100MHz of CPU performance using an Arm Cortex-M33 core or M4 core with up to 1MB of embedded flash memory.