TC234LP32F200NACKXUMA1

Infineon Technologies
726-TC234LP32F200NAC
TC234LP32F200NACKXUMA1

製造商:

說明:
32-位微控制器 - MCU AURIX 1G-ACEE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,549

庫存:
2,549 可立即送貨
工廠前置作業時間:
33 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$636.82 NT$636.82
NT$506.60 NT$5,066.00
NT$474.30 NT$11,857.50
NT$438.60 NT$43,860.00
NT$421.94 NT$105,485.00
NT$411.74 NT$205,870.00
完整捲(訂購多個1000)
NT$373.32 NT$373,320.00
5,000 報價

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 32-位微控制器 - MCU
RoHS:  
SMD/SMT
TQFP-144
TriCore
2 MB
704 kB
32 bit
12 bit
200 MHz
120 I/O
1.17 V
1.43 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
類比電源電壓: 0 V to 5.5 V
品牌: Infineon Technologies
數據存儲器類型: SRAM
數據記憶體大小: 128 kB
數據記憶體類型: EEPROM
輸入/輸出電壓: 3.3 V
接口類型: CAN, Ethernet, LIN, SPI
濕度敏感: Yes
處理器系列: TC23x
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
公司名稱: Aurix
監察定時器: No Watchdog Timer
零件號別名: SAK-TC234LP-32F200N AC SP001397714
每件重量: 699.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

AURIX 32-bit TriCore Microcontrollers

Infineon Technologies AURIX 32-bit TriCore Microcontrollers are designed to serve the exacting needs of the automotive industry in terms of performance and safety. Based on up to three independent 32-bit TriCore CPUs, AURIX MCUs offer an ideal platform for a wide range of automotive applications, including control of combustion engines, electric vehicles (EVs) and hybrids (HEVs), transmission control units, chassis domains, braking and power steering, airbags, connectivity, and advanced driver assistance systems (ADAS) to support the trend toward autonomous, clean, and connected cars. AURIX TriCore-based products also deliver the versatility required for the industrial, CAV, and transportation sectors, excelling in optimized motor control applications and signal processing. The broad product portfolio offers a range of memory capacities, peripheral sets, frequencies, temperatures, and packaging options, all with high compatibility across generations.