PIC18F06Q20-I/SL

Microchip Technology
579-PIC18F06Q20-I/SL
PIC18F06Q20-I/SL

製造商:

說明:
8-位微控制器 - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA,

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 747

庫存:
747 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$36.72 NT$36.72
NT$33.66 NT$841.50
NT$30.60 NT$3,488.40

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
RISC
64 kB
4 kB
SOIC-14
64 MHz
10 bit
11 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18F06/16Q20
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: US
原產國: TH
數據存儲器類型: SRAM
數據記憶體大小: 256 B
數據記憶體類型: EEPROM
接口類型: I2C, SPI, USART
ADC通道數目: 8 Channel
定時器/計數器數目: 6 Timer
處理器系列: PIC18F
產品: Microcontrollers
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 57
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC18-Q20 Microcontrollers

Microchip Technology PIC18-Q20 Microcontrollers are one of the smaller PIC18 product families available in 14/20-pin devices for sensor-interfacing, real-time control, and communication applications. This family showcases the Improved Inter-Integrated Circuit® (I3C) Target module with a higher communication rate and a 10-bit 300ksps ADC with Computation for responsive sensor designs. The family features a MultiVoltage I/O (MVIO) interface with multiple pins powered by VDDIO2 and VDDIO3, allowing these pins to operate at a different voltage domain than the rest of the microcontroller. The Microchip Technology PIC18-Q20 also features the 8-bit Signal Routing Port module to interconnect digital peripherals without using external pins.

PIC18-Q20高性能MCU

Microchip Technology PIC18-Q20 高性能 MCU 提供可設定周邊裝置和高階通訊介面,並支援具有多個感測器的嵌入式系統的多個電壓域。這些MCU配備了具有快速通訊速度的I3C® 模組,具有運算功能的高速10位元模擬數碼轉換器(ADCC)、電容式觸控感應,以及用於互連數碼週邊裝置的8位元訊號路由連接埠。此產品系列無需外部組件即可輕鬆跨多個電壓域連接,並支援I3C通訊的1V操作。憑藉 I3C 支援和整合式電平轉換器,Microchip Technology PIC18-Q20 MCU 適用於具有多個電壓域的嵌入式設計的感應器介面。這些MCU採用小型14引腳和20引腳封裝,非常適合作為I3C轉I2C通訊橋或大型IoT系統的配套MCU,為廣泛的空間敏感型應用和市場(包括汽車、工業控制、運算、消費、醫療、穿戴式裝置、觸控感應以及記憶體管理應用)執行內務管理功能。