SPC58EC80E7QMC1X

STMicroelectronics
511-SPC58EC80E7QMC1X
SPC58EC80E7QMC1X

製造商:

說明:
32-位微控制器 - MCU 32-bit Power Architecture MCU for Automotive General Purpose Apps-Chorus family

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 180

庫存:
180 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$852.04 NT$852.04
NT$684.76 NT$6,847.60
NT$643.28 NT$16,082.00
NT$597.38 NT$59,738.00
NT$575.28 NT$143,820.00
完整捲(訂購多個500)
NT$562.02 NT$281,010.00
1,000 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 32-位微控制器 - MCU
RoHS:  
SPC58EC
10 bit, 4 x 12 bit
AEC-Q100
Reel
Cut Tape
品牌: STMicroelectronics
濕度敏感: Yes
產品類型: 32-bit Microcontrollers - MCU
原廠包裝數量: 500
子類別: Microcontrollers - MCU
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.4.a

SPC58ECx 32-bit Microcontrollers

STMicroelectronics SPC58ECx 32-bit Microcontrollers are AEC-Q100 qualified microcontrollers designed to replace the SPC564Cx and SPC56ECx families. These MCUs feature e200z420 and e200z0 processor cores, embedded in the hardware security module. The SPC58ECx microcontrollers offer 4224KB (4096KB code flash + 128KB data flash) on-chip flash memory supporting read during a program and erase operations. Additionally, these MCUS also offer 176KB HSM dedicated flash memory (144KB code + 32KB data) and 384KB on-chip general-purpose SRAM. The SPC58ECx MCUs  STMicroelectronics SPC58ECx 32-bit Microcontrollers provide higher throughput, low power capabilities, and significant power/performance improvement. STMicroelectronics SPC58ECx 32-bit Microcontrollers are ideally suited for automotive ASIL-B applications.