SPC58NH92C3RMI0X

STMicroelectronics
511-SPC58NH92C3RMI0X
SPC58NH92C3RMI0X

製造商:

說明:
32-位微控制器 - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 960

庫存:
960 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$1,282.48 NT$1,282.48
NT$1,043.80 NT$10,438.00
NT$984.30 NT$24,607.50
NT$918.68 NT$91,868.00
NT$887.74 NT$221,935.00
NT$887.40 NT$443,700.00
完整捲(訂購多個1000)
NT$853.06 NT$853,060.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 32-位微控制器 - MCU
RoHS:  
SPC58NH92C3
SMD/SMT
FPBGA-302
e200z4
10 MB
1.06 MB
32 bit
10 bit, 12 bit
200 MHz
205 I/O
1.2 V
1.2 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
數據存儲器類型: SRAM
接口類型: Ethernet, I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 100 Channel
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
監察定時器: No Watchdog Timer
每件重量: 1.035 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.4.a

SPC58 N Line Performance Microcontrollers

STMicroelectronics SPC58 N Line Performance Microcontrollers, based on Power Architecture® Technology, are designed for mission-critical automotive applications where stringent safety standards and real-time performance matter. Embedding three cores with a frequency of 200MHz each, and a 200MHz Generic Timer IP Module (GTM), the SPC58 N Line Performance MCUs are tailored for applications requiring high performance and even faster signal processing with minimum-to-no CPU load. Designed to meet the highest ASIL-D safety levels, the SPC58 N Line MCU family is ideal for advanced powertrain applications, Hybrid Electric Vehicles (HEV) and Electric Vehicles (EV) motor drives, electric power steering, active suspension applications, anti-lock braking, as well as Advanced Driving Assistance Systems (ADAS).

SPC58 32-bit Power Architecture® Microcontrollers

STMicroelectronics SPC58 MCUs are 32-bit Power Architecture® MCUs targeting body, networking, and security applications. These applications secure onboard communication systems in connected vehicles. The STMicroelectronics SPC58 is built on the successful SPC56 MCUs in ST's embedded 90nm Flash technology. This generation offers the widest range of compatible and scalable devices.