SR5E1E570C30F01X

STMicroelectronics
511-SR5E1E570C30F01X
SR5E1E570C30F01X

製造商:

說明:
ARM微控制器 - MCU SR5 E1 line of Stellar electrification MCUs, 32-bit Arm Cortex-M7 automotive MCU

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 116

庫存:
116 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$640.22 NT$640.22
NT$530.40 NT$5,304.00
NT$508.30 NT$12,707.50
NT$447.78 NT$44,778.00
NT$426.02 NT$106,505.00
NT$398.48 NT$199,240.00
完整捲(訂購多個800)
NT$368.22 NT$294,576.00
2,400 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
SMD/SMT
eTQFP-100
96 kB
12 bit
306.7 MHz
256 kB
1.225 V
1.345 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
品牌: STMicroelectronics
DAC解析度: 12 bit
數據存儲器類型: RAM
接口類型: I2C, SPI
濕度敏感: Yes
ADC通道數目: 5 Channel
定時器/計數器數目: 12 Timer
產品: Microcontrollers
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 800
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.4.a

SR5E1x Stellar E 32-bit Automotive MCUs

STMicroelectronics SR5E1x Stellar E 32-bit Arm® Cortex®-M7 Automotive MCUs are designed to meet the enhanced digital control and high-performance analog for wide bandgap power technologies, silicon carbide/GAN, and power conversion applications. The SR5E1x MCUs offer superior real-time and safe performance with high ASIL-D capability, security cryptographic services (HSM), and high-efficiency over-the-air (OTA) reprogramming capability. These features enable the continuous optimization of performance and post-sale upgrades of vehicle functions. The SR5E1x Stellar E 32-bit Arm® Cortex®-M7 Automotive MCUs are available in two variations: a 14mm2 TQFP100 (SR5E1E3) package and a 24mm2 LQFP176 (SR5E1E7) package. Applications include onboard chargers, DC/DC converters, and advanced motor control like traction inverters.