STM32F103VEH6TR

STMicroelectronics
511-STM32F103VEH6TR
STM32F103VEH6TR

製造商:

說明:
ARM微控制器 - MCU Mainstream Performance line, Arm Cortex-M3 MCU 512 Kbytes of Flash 72 MHz CPU, m

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,500
預期2026/7/14
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
數量超過1500會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$445.40 NT$445.40
NT$338.30 NT$3,383.00
NT$324.36 NT$8,109.00
NT$285.94 NT$28,594.00
NT$272.00 NT$68,000.00
NT$254.32 NT$127,160.00
NT$234.60 NT$234,600.00
完整捲(訂購多個1500)
NT$234.26 NT$351,390.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
NT$251.94
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
STM32F103VE
12 bit
Reel
Cut Tape
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
處理器系列: ARM Cortex M
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 1500
子類別: Microcontrollers - MCU
公司名稱: STM32
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

STM32 F1 Mainstream MCUs

STMicroelectronics STM32 F1 Mainstream Microcontrollers (MCUs) cover the needs of a large variety of applications in the industrial, medical, and consumer markets. With this series, ST has pioneered the world of Arm® Cortex®-M microcontrollers and set a milestone in the history of embedded applications. High performance with first-class peripherals and low-power, low-voltage operation is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools. These STMicroelectronics MCUs come with up to 72MHz CPU frequency, from 16KB to 1MB Flash, 4KB to 80KB of RAM, and a variety of embedded peripherals, such as USB, timers, USART, temperature sensor, ADC, and DAC.

STM32 32位元Arm® Cortex®-M MCU

STMicroelectronics STM32 32位元ARM® Cortex®-M MCU搭載Arm® Cortex®-M處理器,經過特別設計,能為MCU使用者提供更高的自由度。這些MCU為32位元的產品系列,結合超高效能、即時功能、數位訊號處理能力,以及低電流和低電壓操作,同時也保有完整整合度與易於開發等特色。