STM8S005C6T6TR

STMicroelectronics
511-STM8S005C6T6TR
STM8S005C6T6TR

製造商:

說明:
8-位微控制器 - MCU 8-Bit MCU Value Line 8kB Flash 16MHz EE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,015

庫存:
9,015 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2400)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$66.98 NT$66.98
NT$53.38 NT$533.80
NT$49.98 NT$1,249.50
NT$45.90 NT$4,590.00
NT$44.20 NT$11,050.00
NT$42.84 NT$21,420.00
NT$39.10 NT$39,100.00
完整捲(訂購多個2400)
NT$37.40 NT$89,760.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
NT$57.12
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 8-位微控制器 - MCU
RoHS:  
STM8
32 kB
2 kB
16 MHz
10 bit
38 I/O
2.95 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
STM8S005C6
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
產品類型: 8-bit Microcontrollers - MCU
原廠包裝數量: 2400
子類別: Microcontrollers - MCU
每件重量: 180 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

STM8S 8-bit Microcontroller

The STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.