Z8FS021AHH20EG

ZiLOG
692-Z8FS021AHH20EG
Z8FS021AHH20EG

製造商:

說明:
8-位微控制器 - MCU ZMOTION Intrusion Dtction IC 2KBFL Ext

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 4288   多個: 67
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$48.96 NT$209,940.48
NT$47.94 NT$240,898.50

商品屬性 屬性值 選擇屬性
ZiLOG
產品類型: 8-位微控制器 - MCU
RoHS:  
eZ8
2 kB
256 B
20 MHz
10 bit
16 I/O
2.7 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 105 C
Z8FS
Tube
品牌: ZiLOG
組裝國家: Not Available
擴散國: Not Available
原產國: ID
接口類型: UART
定時器/計數器數目: 2 Timer
處理器系列: Z8FS021
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 67
子類別: Microcontrollers - MCU
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Z8FS040 ZMOTION Detection & Control MCU

Zilog Z8FS040 ZMOTION™ Detection and Control MCU combines the programmability and rich peripheral set of Zilog's Z8 Encore! XP® Flash MCUs with built-in motion detection software algorithms to provide the functions necessary for PIR motion detection applications. These motion detection algorithms comprise Zilog's PIR technology and run in the background while control and status of the PIR Engine is accessed through a software API. As a result, the designer can create application-specific software while taking advantage of Zilog's ZMOTION™ Motion Detection Technology.