STM32F437IIT7

STMicroelectronics
511-STM32F437IIT7
STM32F437IIT7

製造商:

說明:
ARM微控制器 - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 684

庫存:
684 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$386.58 NT$386.58
NT$331.84 NT$3,318.40
NT$330.82 NT$8,270.50
NT$319.94 NT$31,994.00
NT$318.24 NT$127,296.00
NT$315.86 NT$379,032.00
2,800 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
STM32F437II
ARM Cortex M4
32 bit
12 bit
1.7 V
3.6 V
Tray
類比電源電壓: 3.3 V
品牌: STMicroelectronics
DAC解析度: 12 bit
輸入/輸出電壓: 3.3 V
濕度敏感: Yes
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 400
子類別: Microcontrollers - MCU
公司名稱: STM32
每件重量: 2.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

STM32 F4 Cortex™-M4 MCUs

STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1μA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.