STM32F205REY6TR

STMicroelectronics
511-STM32F205REY6TR
STM32F205REY6TR

製造商:

說明:
ARM微控制器 - MCU 32-Bit ARM Cortex 512kb Connectivity

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,725

庫存:
5,725 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5725會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$245.48 NT$245.48
NT$210.46 NT$2,104.60
NT$200.60 NT$5,015.00
NT$192.10 NT$19,210.00
NT$184.96 NT$184,960.00
完整捲(訂購多個3000)
NT$180.20 NT$540,600.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
STM32F205RE
SMD/SMT
WLCSP-64
ARM Cortex M3
512 kB
32 bit
12 bit
120 MHz
51 I/O
128 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器類型: SRAM
數據記憶體大小: 512 B
處理器系列: ARM Cortex M
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 3000
子類別: Microcontrollers - MCU
公司名稱: STM32
每件重量: 17 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

STM32 32位元Arm® Cortex®-M MCU

STMicroelectronics STM32 32位元ARM® Cortex®-M MCU搭載Arm® Cortex®-M處理器,經過特別設計,能為MCU使用者提供更高的自由度。這些MCU為32位元的產品系列,結合超高效能、即時功能、數位訊號處理能力,以及低電流和低電壓操作,同時也保有完整整合度與易於開發等特色。

Microcontrollers

STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

STM32 F2 Microcontrollers

STMicroelectronics STM32 F2 Microcontrollers uses ST's advanced 90nm NVM process technology with the innovative adaptive real-time memory accelerator (ART Accelerator™) and multi-layer bus matrix. These Arm® Cortex™-M3 based microcontrollers offer an unprecedented trade-off in price and performance. The series is characterized by a high degree of integration combining up to 1Mbyte of Flash memory and up to 128Kbytes of SRAM with Ethernet MAC, USB 2.0 HS OTG, camera interface, hardware encryption support, and external memory interface. ST's acceleration technology enables these MCUs to achieve up to 150 DMIPS/398 CoreMark at 120MHz FCPU, which is equivalent to zero wait state execution, while keeping the dynamic current consumption at the outstandingly low level of 175µA/MHz.