KL520B1311A

Kneron
827-KL520B1311A
KL520B1311A

製造商:

說明:
處理器 - 專門應用 KL520 AI SOC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

庫存量: 838

庫存:
838 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$479.40 NT$479.40
NT$364.14 NT$3,641.40
NT$349.18 NT$8,729.50
NT$307.70 NT$30,770.00
NT$292.40 NT$73,100.00
NT$273.70 NT$136,850.00
NT$255.34 NT$255,340.00

商品屬性 屬性值 選擇屬性
Kneron
產品類型: 處理器 - 專門應用
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
SMD/SMT
TFBGA-159
ARM Cortex M4
300 MHz
1.1 V
0 C
+ 70 C
Tray
品牌: Kneron
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器大小: 512 MB
接口類型: GPIO, I2C, I2S, SPI, UART, USB
濕度敏感: Yes
處理器系列: KL520
產品類型: Processors - Application Specialized
子類別: Processors - Application Specialized
每件重量: 160 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
3A001.a.9

KL520 AI SoC

Kneron KL520 AI (Artificial Intelligence) SoC (System on a Chip) is designed to provide smart-home and IoT applications with on-device Edge AI and Machine Learning. The KL520 combines proprietary software and hardware designs to create a highly efficient and ultra-low-power Neural Processing Unit (NPU). Running AI computations on the end device helps generate real-time insights without relying on the Cloud.  The KL520's reconfigurable architecture allows it to run several different Convolutional Neural Networks (CNNs) based on different applications, regardless of its kernel size, architecture requirements, or input size. This feature enables the KL520 to achieve a very high MAC (Media Access Control) efficiency, a key metric for efficient computation.